Phoenix Contact MDSTBV 2.5/16-G1 Series Pluggable Terminal Block, 16-Contact, 5 mm Pitch, 2 Row, 1762981
- RS Stock No.:
- 882-1868
- Mfr. Part No.:
- 1762981
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,443.40
(exc. GST)
$1,587.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $28.868 | $1,443.40 |
| 250 + | $25.981 | $1,299.05 |
*price indicative
- RS Stock No.:
- 882-1868
- Mfr. Part No.:
- 1762981
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Series | MDSTBV 2.5/16-G1 | |
| Width | 81.56mm | |
| Standards/Approvals | EU RoHS, CSA, cULus, CHINA RoHS, EU REACH SVHC | |
| Depth | 26mm | |
| Length | 28.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Series MDSTBV 2.5/16-G1 | ||
Width 81.56mm | ||
Standards/Approvals EU RoHS, CSA, cULus, CHINA RoHS, EU REACH SVHC | ||
Depth 26mm | ||
Length 28.5mm | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 32, Number of rows: 2, Number of positions per row: 16, number of connections: 32, product range: MDSTBV 2,5/..-G1, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
- RS Stock No. 8822726
- Mfr. Part No. 1762839
Each (In a Box of 50)
$28.849
- RS Stock No. 8831215
- Mfr. Part No. 1874659
Each (In a Box of 50)
$6.678
- RS Stock No. 8899063
- Mfr. Part No. 1910490
Each (In a Box of 50)
$23.836
- RS Stock No. 8819631
- Mfr. Part No. 1845950
Each (In a Box of 50)
$6.168
Related links
- Phoenix Contact MDSTBV 2.5/16-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762648
- Phoenix Contact MDSTB 2.5/16-G1 Series Pluggable Terminal Block 5 mm Pitch 1762839
- Phoenix Contact CCDN 2.5/16-G1 P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734410
- Phoenix Contact CCDN 2.5/16-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753271
- Phoenix Contact MDSTB 2.5/16-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762509
- Phoenix Contact MDSTBV 2.5/ 4-G1 Series Pluggable Terminal Block 5 mm Pitch 1736739
- Phoenix Contact MDSTBV 2.5/ 6-G1 Series Pluggable Terminal Block 5 mm Pitch 1762884
- Phoenix Contact MDSTBV 2.5/12-G1 Series Pluggable Terminal Block 5 mm Pitch 1762949










