RS PRO Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 790-0746
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.22
(exc. GST)
$22.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 1870 | $4.044 | $20.22 |
| 1875 - 6245 | $3.996 | $19.98 |
| 6250 - 12495 | $3.854 | $19.27 |
| 12500 - 62495 | $3.706 | $18.53 |
| 62500 + | $3.052 | $15.26 |
*price indicative
- RS Stock No.:
- 790-0746
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 300V | |
| Length | 20.32mm | |
| Depth | 12.5mm | |
| Standards/Approvals | UL94 V0, cULus | |
| Series | RS PRO | |
| Width | 25.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 300V | ||
Length 20.32mm | ||
Depth 12.5mm | ||
Standards/Approvals UL94 V0, cULus | ||
Series RS PRO | ||
Width 25.8mm | ||
- COO (Country of Origin):
- TW
5.08 mm Pitch Terminal Block Plugs
A professional range of Wire-to-Board 2-part Terminal Block Plugs with 5.08 mm pitch with Screw Cage Clamp termination method.
For mating Headers see typical stock numbers 790-0950 for Straight and 790-0994 for Right Angle variants.
Various positons available
Related links
- RS PRO MC200 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO MC200 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO MC200 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO 910 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO 95 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTB9209 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO Euro Blocks Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
