RS PRO Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 144-4091
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$244.00
(exc. GST)
$268.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.244 | $244.00 | - |
| 2000 - 3000 | $0.238 | $238.00 | 2% |
| 4000 + | $0.234 | $234.00 | 4% |
*price indicative
- RS Stock No.:
- 144-4091
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Standards/Approvals | UL, VDE, RoHS | |
| Width | 8.5mm | |
| Series | RS PRO | |
| Depth | 12mm | |
| Length | 11.4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Standards/Approvals UL, VDE, RoHS | ||
Width 8.5mm | ||
Series RS PRO | ||
Depth 12mm | ||
Length 11.4mm | ||
2-24 pole solid Block
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved
Related links
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTB9209 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
