Stauff Steel Hydraulic Test Point, 3/8" M/F + SMK 20 R 1/8 VC ASS Female/Male, G
- RS Stock No.:
- 432-5498
- Mfr. Part No.:
- 3/8" M/F + SMK 20 R 1/8 VC ASS
- Brand:
- Stauff
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$35.74
(exc. GST)
$39.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $35.74 | - |
| 6 - 11 | $35.03 | 1% |
| 12 + | $34.50 | 3% |
*price indicative
- RS Stock No.:
- 432-5498
- Mfr. Part No.:
- 3/8" M/F + SMK 20 R 1/8 VC ASS
- Brand:
- Stauff
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Product Type | Hydraulic Test Point | |
| Thread Size | 3/8 in | |
| Connection Thread Standard | G | |
| Port Gender | Female/Male | |
| Body Material | Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Hydraulic Test Point | ||
Thread Size 3/8 in | ||
Connection Thread Standard G | ||
Port Gender Female/Male | ||
Body Material Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt

BSP Inline 60° Test Point Adaptor
Test point thread M16
60º coned BSP male thread one end and female swivel nut on other end
Allows in-line direct mounting between flexible hose assemblies or other suitably machined parts
Test Points - Stauff
These test products have a leak-proof ball-type sealing connection. The test couplings come with self-locking metal guard caps as standard. They can be coupled directly into the pressurised system, creating simple connection to measuring, control and switching devices. They provide fast coupling for monitoring and control of pressure, venting and sampling in low/high pressure and vacuum systems. Applications include monitoring and control of static and peak pressures, connection to pressure gauges, pressure control of fluids, venting/bleeding of air from hydraulic systems and contamination sampling for further analysis. Maximum joining pressure is 400bar. Metal parts are steel with zinc and gold surface finish (or stainless steel, where stated). Balls are stainless steel. Seals are Viton on all steel or stainless steel parts.
Warning
It is essential that tube with an adequate wall thickness for the appropriate working pressures be used with these products and systems.
