Phoenix Contact FKC 2.5/6-ST Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 1910393
- RS Stock No.:
- 780-2800
- Mfr. Part No.:
- 1910393
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$41.69
(exc. GST)
$45.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $8.338 | $41.69 | - |
| 250 - 995 | $8.048 | $40.24 | 3% |
| 1000 + | $7.672 | $38.36 | 7% |
*price indicative
- RS Stock No.:
- 780-2800
- Mfr. Part No.:
- 1910393
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 630V | |
| Series | FKC 2.5/6-ST | |
| Depth | 15mm | |
| Length | 25.73mm | |
| Width | 29.9mm | |
| Standards/Approvals | CCA, CSA, cULus, EAC, GOST, IECEE CB, IECEE CB Scheme, UR, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 630V | ||
Series FKC 2.5/6-ST | ||
Depth 15mm | ||
Length 25.73mm | ||
Width 29.9mm | ||
Standards/Approvals CCA, CSA, cULus, EAC, GOST, IECEE CB, IECEE CB Scheme, UR, VDE | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON FKC 5.0mm Terminal Block Plug Connectors
CLASSIC COMBICON 5.0mm pitch FKC 2,5 series cable mount plug-in terminal block connectors with push-in screwless spring terminals. These CLASSIC COMBICON 5.0mm FKC 2,5 series free hanging plugs have female sockets, retention latches, two test connections for 2mm diameter test pins or 2.3mm diameter test plugs and can be used with the COMBICON MSTB 2,5 range of PCB terminal blocks.
Part numbers prefixed with 19105 and 19106 have a screw mounting flange (FKC 2,5 - STF)
Part numbers prefixed with 19470 and 19471 have a self locking flange (FKC 2,5 - ST-RF)
For screwdriver see stock number 390-9641
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
- RS Stock No. 8542543
- Mfr. Part No. 1942196
Each (In a Box of 50)
$9.462
- RS Stock No. 8538556
- Mfr. Part No. 1947094
Each (In a Box of 50)
$10.583
- RS Stock No. 7802806
- Mfr. Part No. 1910351
Each (In a Pack of 5)
$2.93
Phoenix Contact FKCS 2.5/6-ST Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 1974779
- RS Stock No. 8541076
- Mfr. Part No. 1974779
Each (In a Box of 50)
$7.22
Related links
- Phoenix Contact FKC 2.5/6-ST-RF Series Pluggable Terminal Block 5 mm Pitch 1947094
- Phoenix Contact FKC 2.5/6-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873090
- Phoenix Contact FKC 2.5 HC/6-ST Series Pluggable Terminal Block 5 mm Pitch 1942196
- Phoenix Contact FKC 2.5/ 6-STF Series Pluggable Terminal Block 5 mm Pitch 1910568
- Phoenix Contact MSTBP 2.5/6-ST Series Pluggable Terminal Block 5 mm Pitch 1765810
- Phoenix Contact FKCN 2.5/6-ST Series Pluggable Terminal Block 5 mm Pitch 1732784
- Phoenix Contact FKIC 2.5/6-ST Series Pluggable Terminal Block 5 mm Pitch 1910717
- Phoenix Contact MSTBT 2.5/6-ST Series Pluggable Terminal Block 5 mm Pitch 1779877












