Phoenix Contact FKCT 2.5/6-ST Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 1909252

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$517.30

(exc. GST)

$569.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$10.346$517.30-
250 +$9.311$465.5510%

*price indicative

RS Stock No.:
853-4422
Mfr. Part No.:
1909252
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Current

12A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

630V

Series

FKCT 2.5/6-ST

Width

30.1mm

Standards/Approvals

No

Depth

15mm

Length

25.6mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: FKCT 2,5/..-ST, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy