Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 762-6362
- Mfr. Part No.:
- 1607550000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$41.33
(exc. GST)
$45.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $8.266 | $41.33 | - |
| 15 - 20 | $8.066 | $40.33 | $3.00 |
| 25 + | $7.94 | $39.70 | $8.15 |
*price indicative
- RS Stock No.:
- 762-6362
- Mfr. Part No.:
- 1607550000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Orange | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Series | OMNIMATE SL | |
| Width | 31.5mm | |
| Standards/Approvals | CSA, cURus | |
| Depth | 7.5mm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 17A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Orange | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Series OMNIMATE SL | ||
Width 31.5mm | ||
Standards/Approvals CSA, cURus | ||
Depth 7.5mm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- DE
Standard Density Vertical Flanged Header
These Weidmuller 3.50 mm pitch Omnimate Range of 180 ° Flanged Shrouded Headers are designed for Wave (Flow) soldering. With a solder pin length of 3.2 mm the Weidmuller 3.50 mm pitch Omnimate Range of 180 ° Flanged Shrouded Headers are suitable for 1.6 mm and 2.0 mm thick PCBs.
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Note
For corresponding 180 ° flanged Omnimate connectors see stock number 762-6044 typical.
For corresponding 90 ° flanged Omnimate connectors see stock number 762-6179 typical.
For corresponding 90 ° flanged Omnimate connectors see stock number 762-6179 typical.
Related links
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607550000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607090000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1604590000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607620000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
