Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 1604590000

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$58.75

(exc. GST)

$64.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
  • Plus 5 unit(s) shipping from 13 November 2026
  • Plus 195 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$11.75$58.75
15 - 20$11.456$57.28
25 +$11.28$56.40

*price indicative

RS Stock No.:
171-562
Mfr. Part No.:
1604590000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

14

Pitch

3.5mm

Current

17A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Orange

Wire Connection Method

Solder

Voltage

320V

Depth

7.5mm

Series

OMNIMATE SL

Width

50.4mm

Standards/Approvals

No

Length

3.2mm

COO (Country of Origin):
DE

Standard Density Vertical Header


3.5mm Pitch - Weidmüller Omnimate Range


The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals

Headers with fully enclosed sides

Polarising pins available to prevent mismatch connections

Flammability Class UL94 V-0

Each (In a Pack of 5)
$11.75
Each (In a Pack of 5)
$6.514
Each (In a Box of 50)
$2.974
Each (In a Pack of 5)
$5.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy