Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$41.28

(exc. GST)

$45.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$8.256$41.28
15 - 20$8.108$40.54
25 +$7.924$39.62

*price indicative

RS Stock No.:
762-6321
Mfr. Part No.:
1607090000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

17A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Orientation

Right Angle

Colour

Orange

Wire Connection Method

Solder

Voltage

320V

Series

OMNIMATE SL

Standards/Approvals

cURus, CSA

Length

3.2mm

Depth

11.1mm

Width

31.5mm

COO (Country of Origin):
DE

Standard Density Horizontal Flanged Header


These Weidmuller 3.50 mm pitch Omnimate Range of 90 ° Flanged Shrouded Headers are designed for Wave (Flow) soldering. With a solder pin length of 3.2 mm the Weidmuller 3.50 mm pitch Omnimate Range of 90 ° Flanged Shrouded Headers are suitable for 1.6 mm and 2.0 mm thick PCBs.

3.5mm Pitch - Weidmüller Omnimate Range


The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals

Headers with fully enclosed sides

Polarising pins available to prevent mismatch connections

Flammability Class UL94 V-0

Note

For corresponding 180 ° flanged Omnimate connectors see stock number 762-6044 typical.
For corresponding 90 ° flanged Omnimate connectors see stock number 762-6179 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy