Weidmüller BL Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 762-6283
- Mfr. Part No.:
- 1690460000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$74.81
(exc. GST)
$82.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $14.962 | $74.81 |
| 15 - 20 | $14.702 | $73.51 |
| 25 + | $14.37 | $71.85 |
*price indicative
- RS Stock No.:
- 762-6283
- Mfr. Part No.:
- 1690460000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 14.5A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Wire Size mm² | 28.16mm² | |
| Maximum Wire Size mm² | 28.16mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Black | |
| Wire Connection Method | Spring Cage | |
| Voltage | 320V | |
| Depth | 21.9mm | |
| Series | BL | |
| Standards/Approvals | No | |
| Width | 13mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 14.5A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Wire Size mm² 28.16mm² | ||
Maximum Wire Size mm² 28.16mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Black | ||
Wire Connection Method Spring Cage | ||
Voltage 320V | ||
Depth 21.9mm | ||
Series BL | ||
Standards/Approvals No | ||
Width 13mm | ||
- COO (Country of Origin):
- DE
Standard Density Connector Cable Mount Tension Clamp Black
Female plug 180° Terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The Terminals are two-part and the current carrying parts of these are tin plated copper alloy.
Features and Benefits
• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
- RS Stock No. 7626280
- Mfr. Part No. 1690480000
Each (In a Pack of 5)
$17.14
- RS Stock No. 7626069
- Mfr. Part No. 1606680000
Each (In a Pack of 5)
$16.958
- RS Stock No. 1722827
- Mfr. Part No. 1597400000
Each (In a Box of 84)
$7.609
- RS Stock No. 7626113
- Mfr. Part No. 1638650000
Each (In a Pack of 5)
$27.304
Related links
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1690460000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638590000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1690230000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1597400000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606680000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1639050000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row










