Weidmüller BL Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1638590000

This image is representative of the product range

Get a bulk buy discount

Add 168 more to save 2%

View bulk pricing options

Subtotal (1 box of 84 units)*

$613.87

(exc. GST)

$675.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
84 - 84$7.308$613.87-
168 - 252$7.126$598.582%
336 +$7.016$589.343%

*price indicative

RS Stock No.:
172-2816
Mfr. Part No.:
1638590000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

12A

Housing Material

Polybutylene Terephthalate

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Colour

Orange

Wire Connection Method

Screw

Voltage

320V

Width

22.45mm

Standards/Approvals

No

Series

BL

Depth

14.6mm

COO (Country of Origin):
CZ

Standard Density Connector 90 deg Cable Mount Screw


Female plug 90˚ Terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The Terminals are two-part and the current carrying parts of these are tin plated copper alloy.

Features and Benefits


• Female plug

• Screw termination

• Rated current relates to the rated cross-section and min. number of poles

• Easy wiring thanks to yoke clamp connection

3.5mm Pitch - Weidmüller Omnimate Range


The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals

Headers with fully enclosed sides

Polarising pins available to prevent mismatch connections

Flammability Class UL94 V-0

Note

For corresponding headers see stock numbers: (180 °) 171-499 typical and (90 °) 171-578 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy