Weidmüller BL Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1639050000

This image is representative of the product range

Get a bulk buy discount

Add 132 more to save 2%

View bulk pricing options

Subtotal (1 box of 66 units)*

$546.74

(exc. GST)

$601.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
66 - 66$8.284$546.74-
132 - 198$8.077$533.082%
264 +$7.953$524.903%

*price indicative

RS Stock No.:
172-2828
Mfr. Part No.:
1639050000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

3.5mm

Number of Rows

1

Current

12A

Housing Material

Polybutylene Terephthalate

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Wire Connection Method

Screw

Colour

Orange

Voltage

320V

Series

BL

Standards/Approvals

No

Width

22.45mm

Depth

14.6mm

COO (Country of Origin):
CZ

Standard Density Flanged Connector 90 ° Cable Mount Screw


Female plug, 90° flanged Terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The Terminals are two-part and the current carrying parts of these are tin plated copper alloy.

Features and Benefits


• Female plug

• Screw termination

• Rated current relates to the rated cross-section and min. number of poles

• Easy wiring thanks to yoke clamp connection

3.5mm Pitch - Weidmüller Omnimate Range


The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals

Headers with fully enclosed sides

Polarising pins available to prevent mismatch connections

Flammability Class UL94 V-0

Note

For corresponding flanged headers see stock numbers: (180 °) 762-6343 typical and (90 °) 762-6303 typical.

Each (In a Pack of 5)
$14.774
Each (In a Pack of 5)
$15.632
Each (In a Pack of 5)
$16.958
Each (In a Pack of 5)
$15.536

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy