Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 733-0718
- Mfr. Part No.:
- 1148200000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.57
(exc. GST)
$32.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $5.914 | $29.57 | - |
| 15 - 20 | $5.846 | $29.23 | 1% |
| 25 + | $5.682 | $28.41 | 3% |
*price indicative
- RS Stock No.:
- 733-0718
- Mfr. Part No.:
- 1148200000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Orange | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | OMNIMATE SL | |
| Depth | 12mm | |
| Width | 37.32mm | |
| Length | 3.2mm | |
| Standards/Approvals | CSA, cURus | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Orange | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series OMNIMATE SL | ||
Depth 12mm | ||
Width 37.32mm | ||
Length 3.2mm | ||
Standards/Approvals CSA, cURus | ||
- COO (Country of Origin):
- DE
Weidmuller Series SL Pluggable Terminal Block, 18A Current Rating, 400V Voltage Rating - 1148200000
This pluggable Terminal Block is a robust header type component specifically designed for electrical connections in various applications. Featuring a single-row design with seven contacts, it provides a through-hole mount option and utilises solder termination. Offering a pitch of 5.08mm, it supports reliable connections with a current rating of 18A and a voltage rating of 400V, making it suitable for demanding environments.
Features & Benefits
• Right angle orientation ensures efficient use of space
• Optimised for wave soldering, enhancing production efficiency
• High current capability supports versatile requirements
• Tinned copper alloy contacts guarantee excellent conductivity
• Allows manual coding for flexible installation options
• IP20 rating offers protection against dust ingress
Applications
• Used for automation systems for effective signal transmission
• Ideal for connection in electronic devices requiring Compact solutions
• Suitable for PCB where space optimisation is essential
• Recommended for industrial machinery for reliable electrical connections
How does the right-angle design benefit installations?
The right-angle design allows for more space-efficient installations, making it easier to fit into tighter environments without compromising on connection quality.
What soldering method is recommended for optimal performance?
The component is optimised for wave soldering, which ensures strong and reliable solder joints, reducing the risk of connection failure during operation.
Can it be individually coded for different circuit setups?
Yes, the Terminal Block allows for manual coding, providing flexibility in configurations needed for varied circuit designs or systems.
What materials contribute to the Terminal block's durability?
It features a copper alloy contact material for excellent conductivity and PAGF insulation to ensure durability and resistance against environmental factors.
Horizontal Closed Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Note
For mating cable mount terminals see typical stock numbers 733-0777 for Screw type or 733-0828 for Rising Clamp type or 733-0878 for Tension Clamp Screwless type.
Related links
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1148200000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1146470000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1780000000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact IC 2.5/7-STGF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825556
- Phoenix Contact CC 2.5/ 7-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954524
