Weidmüller BL Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1943860000

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$76.36

(exc. GST)

$84.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 85 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$15.272$76.36-
15 - 20$14.922$74.612%
25 +$14.662$73.313%

*price indicative

RS Stock No.:
176-7815
Mfr. Part No.:
1943860000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

20A

Minimum Wire Size mm²

0.2mm²

Housing Material

Copper Alloy

Maximum Wire Size mm²

4mm²

Connector Gender

Female

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Colour

Black

Wire Connection Method

Screw

Voltage

400V

Width

20.1mm

Standards/Approvals

RoHS

Length

37.48mm

Depth

16mm

Series

BL

COO (Country of Origin):
DE

Weidmuller Series BL Pluggable Terminal Block, 20A Current Rating, 300V/400V Voltage Rating - 1943860000


This pluggable Terminal Block is a robust solution for various electrical connections. It is designed as a right angle Terminal connector with a through hole mounting type. With a pitch of 5.08mm and a current rating of 20A, it is suitable for applications requiring secure and efficient connections.

Features & Benefits


• 7 contact configuration allows for versatile wiring options

• Right angle orientation facilitates space-saving installations

• Screw termination Block ensures secure connections

• High current handling of 20A supports heavy-duty applications

• Constructed from copper alloy for increased conductivity

• PBT material provides thermal and chemical resistance

Applications


• Connecting devices in automation systems

• Integration within electrical panels and cabinets

• in machinery and equipment

• Circuits requiring sturdy connections

Can it operate under high voltage conditions?


Yes, it supports voltage ratings up to 400V.

Will it maintain performance in harsh environments?


Its PBT construction provides good resistance.

Is it compatible with existing installation standards?


Yes, it is designed for standard through hole mounting.

Can it be used in Compact spaces?


The right angle design allows for efficient space utilisation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy