Phoenix Contact IC 2.5/7-STGF-5.08 Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1825556

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 box of 50 units)*

$887.80

(exc. GST)

$976.60

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 50 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$17.756$887.80-
100 - 450$17.312$865.602%
500 +$15.581$779.0512%

*price indicative

RS Stock No.:
176-1250
Mfr. Part No.:
1825556
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

5.08mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

630V

Series

IC 2.5/7-STGF-5.08

Width

45.68mm

Standards/Approvals

RoHS

Depth

15mm

Length

19.2mm

COO (Country of Origin):
DE
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 7, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy