Phoenix Contact SACC Series Solenoid Valve Connector, 1533314
- RS Stock No.:
- 721-1389
- Mfr. Part No.:
- 1533314
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.66
(exc. GST)
$55.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $50.66 |
| 15 - 49 | $49.39 |
| 50 - 99 | $48.15 |
| 100 - 249 | $46.94 |
| 250 + | $45.75 |
*price indicative
- RS Stock No.:
- 721-1389
- Mfr. Part No.:
- 1533314
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solenoid Valve Connector | |
| Current | 1A | |
| Connector Gender | Female | |
| Colour | Clear | |
| Voltage | 24V | |
| Series | SACC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solenoid Valve Connector | ||
Current 1A | ||
Connector Gender Female | ||
Colour Clear | ||
Voltage 24V | ||
Series SACC | ||
Standards/Approvals No | ||
SACC Valve connector, screw connection
A range of female Phoenix Contact SACC DIN 43650 A valve connectors with screw connection suitable for using with 6 to 8 mm cable diameters.
Features and Benefits
• PG9
• IP65 gives protection against dust and water that is sprayed from all directions
• Reliable in everyday conditions
• Available with LED to give easy visibility if an error occurs
Standards
DIN 43650












