Phoenix Contact SACC Series Solenoid Valve Connector, 1527883

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.90

(exc. GST)

$13.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$11.90
50 - 249$11.64
250 +$10.96

*price indicative

RS Stock No.:
721-1373
Mfr. Part No.:
1527883
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Solenoid Valve Connector

Current

10A

Connector Gender

Female

Colour

Black

Voltage

250V

Series

SACC

Standards/Approvals

No

COO (Country of Origin):
HU

Phoenix Contact Solenoid Valve Connector, 10A, 250V AC/DC - SACC-V-4CON-PG9/A - 1527883


Conveniently connect sensor cables with this solenoid valve from Phoenix Contact. It allows wiring to be joined quickly and isn't affected by voltage surges or electromagnetic interference for improved reliability in industrial control applications.

The connector features a strong polyamide (PA) housing that withstands harsh and abrasive environments. Nitrile rubber Seals aren't negatively affected by the presence of oils and stand up well to frequent wear and tear. Corrosion-resistant copper contacts deliver effective and reliable electrical conductivity as well as ensuring longevity. Thanks to the unit's screw terminals, conductors are held firmly without causing damage to sensitive wiring for reduced maintenance needs.

A solenoid valve like this is used in applications such as machine-building and equipment manufacturing. This DIN 43650 Type A unit is suitable to use in direct current (DC) or alternating current (AC) voltages of up to 250V.

• Can be connected and disconnected up to 50 times while remaining reliability

• IP65 (ingress protection) rated housing is dust-tight and water-resistant

• Wide operating temperature range of -30°C to +100°C for use in extreme environments

• Meets UL 94 HB (Underwriters' Laboratories) slow-burn requirements so is self-extinguishing and won't contribute to an electrical fire

SACC Valve connector, screw connection


A range of female Phoenix Contact SACC DIN 43650 A valve connectors with screw connection suitable for using with 6 to 8 mm cable diameters.

Features and Benefits


• PG9

• IP65 gives protection against dust and water that is sprayed from all directions

• Reliable in everyday conditions

• Available with LED to give easy visibility if an error occurs

Standards

DIN 43650

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy