TE Connectivity Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 1-1986374-0

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$57.51

(exc. GST)

$63.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$57.51-
25 +$56.541%

*price indicative

Packaging Options:
RS Stock No.:
710-9198
Mfr. Part No.:
1-1986374-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

3.81mm

Number of Rows

1

Current

11A

Housing Material

Polyamide

Minimum Wire Size mm²

0.05mm²

Connector Gender

Male

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

30AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Standards/Approvals

No

Depth

10.35mm

Width

12.6mm

Length

19.2mm

TE Connectivity 3.81mm Right Hand Terminal Block Plug Connectors


Right hand Terminal Block plug connectors with a 3.81mm pitch and side wire entry. These 3.81mm right hand Terminal Block plug connectors are end to end stackable and have M2 rising screw clamp Terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.81mm pluggable Terminal Block connectors are MADE from green PA 6.6.

TE Connectivity 3.81mm Two Part Terminal Blocks


Approvals

UL 94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy