TE Connectivity Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 1-1986375-0
- RS Stock No.:
- 710-9249
- Mfr. Part No.:
- 1-1986375-0
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$43.50
(exc. GST)
$47.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 41 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $43.50 | - |
| 25 - 49 | $42.41 | 2% |
| 50 + | $41.81 | 3% |
*price indicative
- RS Stock No.:
- 710-9249
- Mfr. Part No.:
- 1-1986375-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Nylon | |
| Maximum Wire Size mm² | 2mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Depth | 10.35mm | |
| Length | 14mm | |
| Standards/Approvals | UL 94-V0, RoHS | |
| Width | 19.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Nylon | ||
Maximum Wire Size mm² 2mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Depth 10.35mm | ||
Length 14mm | ||
Standards/Approvals UL 94-V0, RoHS | ||
Width 19.2mm | ||
TE Connectivity 3.81mm Left Hand Terminal Block Plug Connectors
Left hand Terminal Block plug connectors with a 3.81mm pitch and side wire entry. These 3.81mm left hand Terminal Block plug connectors are end to end stackable and have M2 rising screw clamp Terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.81mm pluggable Terminal Block connectors are MADE from green PA 6.6.
TE Connectivity 3.81mm Two Part Terminal Blocks
Approvals
UL 94-V0
Related links
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1-1986375-2
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1-1986375-6
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1-1986375-3
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1-1986374-0
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793580000
