TE Connectivity Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 164-1914
- Mfr. Part No.:
- 1986374-5
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 150 units)*
$2,203.95
(exc. GST)
$2,424.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 150 - 150 | $14.693 | $2,203.95 |
| 300 - 450 | $14.325 | $2,148.75 |
| 600 + | $14.105 | $2,115.75 |
*price indicative
- RS Stock No.:
- 164-1914
- Mfr. Part No.:
- 1986374-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Nylon | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 300V | |
| Width | 19.2mm | |
| Standards/Approvals | RoHS, UL 94-V0 | |
| Length | 15.25mm | |
| Depth | 10.35mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Nylon | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 300V | ||
Width 19.2mm | ||
Standards/Approvals RoHS, UL 94-V0 | ||
Length 15.25mm | ||
Depth 10.35mm | ||
- COO (Country of Origin):
- IT
TE Connectivity 3.81mm Right Hand Terminal Block Plug Connectors
Right hand Terminal Block plug connectors with a 3.81mm pitch and side wire entry. These 3.81mm right hand Terminal Block plug connectors are end to end stackable and have M2 rising screw clamp Terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.81mm pluggable Terminal Block connectors are MADE from green PA 6.6.
TE Connectivity 3.81mm Two Part Terminal Blocks
Approvals
UL 94-V0
Related links
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1986374-5
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1986375-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-5
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1-1986374-0
- TE Connectivity Pluggable Terminal Block 5 mm Pitch, 1 Row
