Phoenix Contact PP-H 2.5/24 Series Pluggable Terminal Block, 24-Contact, 5.2 mm Pitch, 1 Row, 3061897

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
857-1074
Mfr. Part No.:
3061897
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

24

Product Type

Pluggable Terminal Block

Pitch

5.2mm

Current

24A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

4mm²

Connector Gender

Male

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Push-in

Colour

Grey

Voltage

500V

Depth

39mm

Standards/Approvals

RoHS

Series

PP-H 2.5/24

Length

15.8mm

Width

124.8mm

COO (Country of Origin):
PL
Plug, nom. voltage: 500 V, nominal current: 24 A, connection method: Push-in connection, number of connections: 24, number of positions: 24, cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, width: 124.8 mm, height: 39 mm, color: gray

The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy