Molex 39715 Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 397150010
- RS Stock No.:
- 287-2349
- Mfr. Part No.:
- 397150010
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$14.14
(exc. GST)
$15.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 488 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.14 | - |
| 10 - 25 | $13.54 | 4% |
| 26 + | $12.96 | 8% |
*price indicative
- RS Stock No.:
- 287-2349
- Mfr. Part No.:
- 397150010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic Polyurethane | |
| Connector Gender | Male/Female | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Plug-In | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-104, IEC 61076-2-101 | |
| Series | 39715 | |
| Length | 1.5m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Housing Material Thermoplastic Polyurethane | ||
Connector Gender Male/Female | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Plug-In | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-104, IEC 61076-2-101 | ||
Series 39715 | ||
Length 1.5m | ||
- COO (Country of Origin):
- CN
The Molex 5.08mm Pitch Eurostyle 180° Wire Entry Plug is designed for wire-to-board applications and does not require mounting ends. With 10 circuits, this plug is an Ideal solution for various electrical connections. The green color resin adds a Visual appeal to the plug. Made with high-quality materials like brass and polyamide, this plug ensures durability and reliability. It can withstand a maximum voltage of 250V and a maximum current of 12.0A. It is a versatile plug that provides secure and efficient wire connections for a range of applications.
5.08mm pitch Eurostyle plug for wire-to-board applications
180° wire entry design for easy and convenient installation
No mounting ends required for increased flexibility
10 circuits provide ample connectivity options
Green color resin for visually appealing connections
Made with high-quality materials like brass and polyamide for durability
Can withstand a maximum voltage of 250V and a maximum current of 12.0A
Related links
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch 397150010
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch 397150002
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch 397150003
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch 397150004
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
