Molex 39715 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 397150002
- RS Stock No.:
- 287-2341
- Mfr. Part No.:
- 397150002
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 572 more to save 6%
View bulk pricing optionsSubtotal (1 box of 286 units)*
$649.79
(exc. GST)
$714.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,288 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 286 - 286 | $2.272 | $649.79 | - |
| 572 + | $2.127 | $608.32 | 6% |
*price indicative
- RS Stock No.:
- 287-2341
- Mfr. Part No.:
- 397150002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.34mm² | |
| Housing Material | Thermoplastic Polyurethane, Zinc Die Cast (Screw Connection) | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 250V | |
| Standards/Approvals | IEC 61076-2-101 | |
| Series | 39715 | |
| Length | 3m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.34mm² | ||
Housing Material Thermoplastic Polyurethane, Zinc Die Cast (Screw Connection) | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Colour Black | ||
Voltage 250V | ||
Standards/Approvals IEC 61076-2-101 | ||
Series 39715 | ||
Length 3m | ||
- COO (Country of Origin):
- CN
The Molex a 5.08mm Pitch Eurostyle 180° Wire Entry Plug is designed for wire-to-board applications, making it suitable for a wide range of electrical projects. With its green color and sleek design, this plug not only provides reliable connectivity but also adds an aesthetic touch to your setup. The plug is MADE from high-quality materials such as polyamide and brass, ensuring durability and longevity. It can handle a maximum current of 12.0A and a maximum voltage of 250V, making it suitable for various applications. Whether you are working on automotive projects, industrial automation, or building infrastructure, this plug is a versatile and reliable choice.
5.08mm pitch Eurostyle wire entry plug
Designed for wire-to-board applications
Durable construction with polyamide and brass materials
Maximum current of 12.0A and maximum voltage of 250V
Sleek green design adds aesthetic appeal to your setup
Suitable for automotive, industrial automation, and building infrastructure projects
Related links
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch 397150003
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch 397150010
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch 397150004
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
