Molex 39514 Series Pluggable Terminal Block, 16-Contact, 3.81 mm Pitch, 1 Row, 395145016

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$12.36

(exc. GST)

$13.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 657 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$12.36-
10 - 32$11.844%
33 +$11.338%

*price indicative

RS Stock No.:
287-2298
Mfr. Part No.:
395145016
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

16

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

TPU, PVC, Zinc

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

22AWG

Orientation

Horizontal

Colour

Black

Voltage

250V

Series

39514

Standards/Approvals

IEC 61076-2-101

Length

600mm

COO (Country of Origin):
CN
The Molex 3.81mm Pitch Eurostyle Horizontal Plug features a retention screw design and comes with a green housing. With 16 circuits, this Terminal Block and barrier strip provides reliable and secure connectivity. Its Compact design allows for space-saving installation. It offers a maximum current of 8.0A and a maximum voltage of 300V, making it suitable for a variety of applications.

3.81mm pitch Eurostyle horizontal plug with retention screws

Green housing for easy identification

Compact design for space-saving installation

16 circuits for reliable connectivity

Maximum current of 8.0A and maximum voltage of 300V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy