Molex 39514 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 395145004
- RS Stock No.:
- 287-2293
- Mfr. Part No.:
- 395145004
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 420 more to save $44.10
View bulk pricing optionsSubtotal (1 box of 210 units)*
$347.13
(exc. GST)
$381.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,890 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 210 - 210 | $1.653 | $347.13 | - |
| 420 + | $1.548 | $325.08 | $44.10 |
*price indicative
- RS Stock No.:
- 287-2293
- Mfr. Part No.:
- 395145004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | TPU | |
| Maximum Wire Size mm² | 0.34mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Voltage | 250V | |
| Series | 39514 | |
| Length | 3m | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material TPU | ||
Maximum Wire Size mm² 0.34mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Voltage 250V | ||
Series 39514 | ||
Length 3m | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- CN
The Molex 3.81mm pitch Eurostyle horizontal plug features a green housing with retention screws and supports 4 circuits. This high-quality Terminal Block and barrier strip provides reliable connectivity and is suitable for various applications. With a maximum current rating of 8.0A and a maximum voltage of 300V, it meets the industry's electrical requirements. The plug is polarized to ensure proper mating with compatible connectors. Its Compact design and vertical entry angle make it easy to install. It is an Active product from Molex, a global electronics leader known for its innovation and quality.
3.81mm pitch Eurostyle horizontal plug with retention screws
Green housing for easy identification
Supports 4 circuits
Maximum current rating of 8.0A and maximum voltage of 300V
Polarized for proper mating with compatible connectors
Compact design and vertical entry angle for easy installation
High-quality construction for reliable connectivity
Suitable for various applications
Related links
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 395145016
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 395145010
- Molex 39514 Series Terminal Block 3.81 mm Pitch 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105004
