Molex 39514 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, Plug-in, 1 Row
- RS Stock No.:
- 815-309
- Mfr. Part No.:
- 39514-5012
- Brand:
- Molex
Subtotal (1 pack of 60 units)*
$547.62
(exc. GST)
$602.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $547.62 | $9.127 |
*price indicative
- RS Stock No.:
- 815-309
- Mfr. Part No.:
- 39514-5012
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Plug-in | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Width | 16.1mm | |
| Standards/Approvals | UL | |
| Series | 39514 | |
| Depth | 11.1mm | |
| Length | 56.1mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Plug-in | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Width 16.1mm | ||
Standards/Approvals UL | ||
Series 39514 | ||
Depth 11.1mm | ||
Length 56.1mm | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block is engineered for effective connectivity, facilitating seamless wire-to-board applications with a 3.81mm pitch design, ensuring precise alignment and secure connections in various electronic setups.
Supports a maximum current of 8.0A and voltage up to 300V
Configured with 12 loaded circuits, ensuring efficient connectivity
Features a vertical entry angle for straightforward integration
Constructed in a green resin, providing durability and visibility
Suitable for wire sizes ranging from AWG 16 to 24, accommodating diverse wiring needs
Related links
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 395145004
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 395145016
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 395145010
- Molex 39514 Series Terminal Block 3.81 mm Pitch 1 Row
- Molex 39517 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
