Molex 39510 Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 395105010
- RS Stock No.:
- 287-2290
- Mfr. Part No.:
- 395105010
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $3.15
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$15.25
(exc. GST)
$16.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 902 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $7.625 | $15.25 | - |
| 10 - 48 | $7.31 | $14.62 | $3.15 |
| 50 - 98 | $6.995 | $13.99 | $31.50 |
| 100 + | $6.71 | $13.42 | $91.50 |
*price indicative
- RS Stock No.:
- 287-2290
- Mfr. Part No.:
- 395105010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 3mm² | |
| Housing Material | Thermoplastic Polyurethane | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Voltage | 250V | |
| Series | 39510 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 3mm² | ||
Housing Material Thermoplastic Polyurethane | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Voltage 250V | ||
Series 39510 | ||
Standards/Approvals IEC 61076-2-101 | ||
Length 600mm | ||
- COO (Country of Origin):
- CN
The Molex 3.81mm Pitch Eurostyle Horizontal Plug is designed with 10 circuits. This pluggable Terminal Block features a green housing. It is an Active and available product in the Terminal Blocks and barrier strip category. With a maximum current of 8.0A and maximum voltage of 300V, this Terminal Block offers reliable electrical connectivity. Its Compact design and high-quality construction make it suitable for various industrial applications.
3.81mm pitch Eurostyle horizontal plug
Green housing for easy identification
10 circuits for versatile connectivity
High current rating of 8.0A
Maximum voltage of 300V
Compact design for space-saving installation
Reliable and robust construction
Suitable for industrial applications
Related links
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105010
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
