Molex 39510 Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 395105010

This image is representative of the product range

Get a bulk buy discount

Add 252 more to save 6%

View bulk pricing options

Subtotal (1 box of 126 units)*

$841.68

(exc. GST)

$926.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 882 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
126 - 126$6.68$841.68-
252 +$6.256$788.266%

*price indicative

RS Stock No.:
287-2288
Mfr. Part No.:
395105010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

3.81mm

Number of Rows

1

Minimum Wire Size mm²

3mm²

Housing Material

Thermoplastic Polyurethane

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

26AWG

Orientation

Horizontal

Colour

Black

Voltage

250V

Series

39510

Standards/Approvals

IEC 61076-2-101

Length

600mm

COO (Country of Origin):
CN
The Molex 3.81mm Pitch Eurostyle Horizontal Plug is designed with 10 circuits. This pluggable Terminal Block features a green housing. It is an Active and available product in the Terminal Blocks and barrier strip category. With a maximum current of 8.0A and maximum voltage of 300V, this Terminal Block offers reliable electrical connectivity. Its Compact design and high-quality construction make it suitable for various industrial applications.

3.81mm pitch Eurostyle horizontal plug

Green housing for easy identification

10 circuits for versatile connectivity

High current rating of 8.0A

Maximum voltage of 300V

Compact design for space-saving installation

Reliable and robust construction

Suitable for industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy