Molex 39510 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.04

(exc. GST)

$17.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,030 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$3.208$16.04-
25 - 95$3.074$15.374%
100 - 195$2.934$14.678%
200 +$2.826$14.1311%

*price indicative

RS Stock No.:
287-2279
Mfr. Part No.:
395105003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

3.81mm

Current

8A

Number of Rows

1

Maximum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Voltage

300V

Series

39510

Standards/Approvals

No

COO (Country of Origin):
CN
The Molex 3.81mm Pitch Eurostyle Horizontal Plug, features 3 circuits. This Terminal Block and barrier strip offers a reliable and efficient solution for various electrical connections. With its green housing, it is designed to meet industry standards and provide secure connections. The Eurostyle pluggable design ensures easy installation and maintenance. Whether used in automotive applications, industrial automation, or building infrastructure, this Terminal Block is a versatile choice for any electrical project.

3.81mm pitch Eurostyle horizontal plug with green housing

3 circuits for multiple electrical connections

Compliant with EU RoHS regulations

Polarized design for secure mating

Wide temperature range of -40°C to +105°C

Suitable for wire sizes AWG 16 to AWG 24

UL certified for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy