Phoenix Contact Pluggable Terminal Block, 3.81 mm Pitch, 2 Row, 1843088
- RS Stock No.:
- 265-7424
- Mfr. Part No.:
- 1843088
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$141.55
(exc. GST)
$155.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $2.831 | $141.55 |
*price indicative
- RS Stock No.:
- 265-7424
- Mfr. Part No.:
- 1843088
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Male | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 160V | |
| Standards/Approvals | VDE Zeichengenehmigung, IECEE CB Scheme, EAC, CSA, cULus Recognised | |
| Width | 12.82mm | |
| Depth | 26.2mm | |
| Length | 21.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Male | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 160V | ||
Standards/Approvals VDE Zeichengenehmigung, IECEE CB Scheme, EAC, CSA, cULus Recognised | ||
Width 12.82mm | ||
Depth 26.2mm | ||
Length 21.9mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header has rated voltage 160 V, 8 A nominal current and tin contact surface, wave soldering mounting with green color.
Linear pinning
Without mounting flange
Copper alloy contact material
- RS Stock No. 2657405
- Mfr. Part No. 1827295
Each (In a Pack of 250)
$2.544
- RS Stock No. 8971089
Each (In a Pack of 10)
$3.286
- RS Stock No. 1444337
Each (In a Pack of 5)
$0.81
Related links
- Phoenix Contact MCD 1.5/16-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830240
- Weidmüller SC-D Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Weidmüller SC-D Series Pluggable Terminal Block 3.81 mm Pitch 1030850000
- Weidmüller SC-D Series Pluggable Terminal Block 3.81 mm Pitch 1030340000
- Phoenix Contact MCDV 1.5/ 8-G1-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1847796
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691356300012B
- Phoenix Contact Pluggable Terminal Block 1 Row, 1827295
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row












