Weidmüller SC-D Series Pluggable Terminal Block, 16-Contact, 3.81 mm Pitch, 2 Row
- RS Stock No.:
- 739-4074
- Mfr. Part No.:
- 1030850000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$115.76
(exc. GST)
$127.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $23.152 | $115.76 | - |
| 15 - 20 | $22.572 | $112.86 | 2% |
| 25 + | $22.224 | $111.12 | 4% |
*price indicative
- RS Stock No.:
- 739-4074
- Mfr. Part No.:
- 1030850000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 17.5A | |
| Number of Rows | 2 | |
| Housing Material | Copper Alloy, Polyamide Fibreglass | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Series | SC-D | |
| Depth | 22.7mm | |
| Width | 40.87mm | |
| Length | 25.1mm | |
| Standards/Approvals | IEC 60664-1, IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 17.5A | ||
Number of Rows 2 | ||
Housing Material Copper Alloy, Polyamide Fibreglass | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Series SC-D | ||
Depth 22.7mm | ||
Width 40.87mm | ||
Length 25.1mm | ||
Standards/Approvals IEC 60664-1, IEC 61984 | ||
- COO (Country of Origin):
- CN
Weidmuller SCD Series Pluggable Terminal Block, 16 Contacts, 3.81mm Pitch - 1030850000
This pluggable Terminal Block is designed for seamless connectivity in various electrical systems. This header Terminal Block features a robust two-tier design that allows for efficient space utilisation. The 16 contact configuration, combined with a 3.81mm pitch, provides flexibility and reliability in installations. Crafted from copper alloy, this Terminal Block supports a voltage rating of up to 320V and a current rating of 17.5A, making it suitable for high-demand applications.
Features & Benefits
• Two interfaces enable streamlined workflow with reduced complexity
• Straight body orientation ensures straightforward mounting
• Through hole mounting type suitable for Durable PCB fixation
• Compatible with standard layouts, enhancing versatility in design
• Excellent labelling space for easy identification and coding
Applications
• Used for automation systems for efficient signal transmission
• Ideal for installations in electrical control panels
• Suitable for various PCB layouts in electronic devices
• Recommended for equipment requiring reliable solder connections
What is the significance of the 3.81mm pitch in this Terminal block?
The 3.81mm pitch facilitates compatibility with standard connectors, ensuring a snug and reliable fit while allowing for optimal spacing on PCBs. This helps maintain efficient circuit design and organisation.
How does this Terminal Block enhance installation efficiency?
With a two-tier design, the Terminal Block allows for connections at the same level, enabling Rapid assembly and minimal workflow interruptions during installation.
What materials are used in the construction of this Terminal block?
It features a copper alloy for the contacts, which promotes excellent electrical conductivity, while the insulating material is a PAGF that provides durability and resistance to environmental factors.
Which industries commonly utilise this type of Terminal block?
This Terminal Block is frequently found in the automation, electronics, and electrical industries, where reliable connections and high performance are essential.
SCD Flanged Dual Row Headers - 180° 3.2mm Pin Length
These Weidmuller SCD series of Double-level, 180°, Through Hole, Flanged Headers have 3.2 mm solder pin lengths suitable for Wave soldering.
3.81mm Pitch - Weidmuller Omnimate Range
Note
For mating 3.81 mm pitch BCZ flanged plug Socket Connectors see stock number 739-3873 for 180° and 739-3946 for 90° typical.
Related links
- Weidmüller SC-D Series Pluggable Terminal Block 3.81 mm Pitch 1030850000
- Weidmüller SC-D Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Weidmüller SC-D Series Pluggable Terminal Block 3.81 mm Pitch 1030340000
- Phoenix Contact MCDV 1.5/16-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830541
- Phoenix Contact MCD 1.5/16-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830091
- Phoenix Contact MCDV 1.5/16-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830392
- Phoenix Contact MCD 1.5/16-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830240
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691328310016
