Weidmüller OMNIMATE SC Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 2 Row
- RS Stock No.:
- 739-3996
- Mfr. Part No.:
- 1973130000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$58.76
(exc. GST)
$64.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $11.752 | $58.76 | - |
| 15 - 20 | $11.456 | $57.28 | 2% |
| 25 + | $11.282 | $56.41 | 3% |
*price indicative
- RS Stock No.:
- 739-3996
- Mfr. Part No.:
- 1973130000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.81mm | |
| Current | 17.5A | |
| Number of Rows | 2 | |
| Housing Material | Glass Filled Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 320V | |
| Depth | 21.9mm | |
| Series | OMNIMATE SC | |
| Width | 20.44mm | |
| Standards/Approvals | IEC 60664-1, IEC 61984 | |
| Length | 25.9mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.81mm | ||
Current 17.5A | ||
Number of Rows 2 | ||
Housing Material Glass Filled Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 320V | ||
Depth 21.9mm | ||
Series OMNIMATE SC | ||
Width 20.44mm | ||
Standards/Approvals IEC 60664-1, IEC 61984 | ||
Length 25.9mm | ||
- COO (Country of Origin):
- CN
SCD Dual Row Headers - 90° 3.2mm Pin Length
These Weidmuller SCD series of Double-level, 90°, Through Hole Headers have 3.2 mm solder pin lengths suitable for Wave soldering.
3.81mm Pitch - Weidmuller Omnimate Range
Note
For mating 3.81 mm pitch BCZ plug Socket Connectors see stock number 739-3857 for 180° and 739-3920 for 90° typical.
Related links
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1973130000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793190000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793580000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793760000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1862550000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1973110000
