Phoenix Contact CUC-PPC-C2ZNI-SX/24FKP5 Series Power Connector, 5-Contact, 1421783
- RS Stock No.:
- 248-2298
- Distrelec Article No.:
- 301-22-130
- Mfr. Part No.:
- 1421783
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$46.06
(exc. GST)
$50.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.06 |
*price indicative
- RS Stock No.:
- 248-2298
- Distrelec Article No.:
- 301-22-130
- Mfr. Part No.:
- 1421783
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Power Connector | |
| Current | 16A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 60V | |
| Series | CUC-PPC-C2ZNI-SX/24FKP5 | |
| Standards/Approvals | vibration EN 50155:2001, Based on IEC 61076-2-109 Shock | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Power Connector | ||
Current 16A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 60V | ||
Series CUC-PPC-C2ZNI-SX/24FKP5 | ||
Standards/Approvals vibration EN 50155:2001, Based on IEC 61076-2-109 Shock | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power connector has IP65/IP67 degree of protection. It has five positions and MADE up of zinc die-cast material.
Locking type push pull
Type of contact push-in
Rated current 16 A
Nominal voltage UN 24 V
- RS Stock No. 2482335
- Mfr. Part No. 1608249
Each
$73.24
- RS Stock No. 2395034
- Mfr. Part No. 1047344
Each
$26.14
- RS Stock No. 1793195
- Mfr. Part No. 1407713
Each
$195.36
- RS Stock No. 2482302
- Mfr. Part No. 1424989
Each
$25.23












