Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 8000072515
- RS Stock No.:
- 246-1492
- Mfr. Part No.:
- 8000072515
- Brand:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 8 units)*
$56.62
(exc. GST)
$62.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 - 32 | $7.078 | $56.62 |
| 40 + | $6.865 | $54.92 |
*price indicative
- RS Stock No.:
- 246-1492
- Mfr. Part No.:
- 8000072515
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 26.8A | |
| Housing Material | Polyamide 9T | |
| Connector Gender | Male | |
| Colour | Black | |
| Voltage | 400V | |
| Depth | 14mm | |
| Width | 61.38mm | |
| Series | OMNIMATE 4.0 | |
| Standards/Approvals | UL 94 V-0, IEC 61984, IEC 60664-1 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 26.8A | ||
Housing Material Polyamide 9T | ||
Connector Gender Male | ||
Colour Black | ||
Voltage 400V | ||
Depth 14mm | ||
Width 61.38mm | ||
Series OMNIMATE 4.0 | ||
Standards/Approvals UL 94 V-0, IEC 61984, IEC 60664-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller pcb plug-in connector modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector. As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and accelerate automation processes. The unique SNAP IN connection is the backbone and speeds up the wiring process.
unique snap in connection is the backbone and speeds up the wiring process
Optical and acoustic feedback indicates proper wiring
Future proof Single Pair Ethernet technology
- RS Stock No. 2461490
- Mfr. Part No. 8000072513
Each (In a Pack of 10)
$6.432
- RS Stock No. 2461489
- Mfr. Part No. 8000072512
Each (In a Pack of 11)
$5.795
Weidmüller OMNIMATE SC Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 1862550000
- RS Stock No. 1722754
- Mfr. Part No. 1862550000
Each (In a Box of 50)
$5.054
- RS Stock No. 1722613
- Mfr. Part No. 1793540000
Each (In a Box of 50)
$2.052
Related links
- Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block 5 mm Pitch 8000072512
- Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block 5 mm Pitch 8000072513
- Phoenix Contact FKC 2.5/12-STF Series Pluggable Terminal Block 5 mm Pitch 1910623
- CAMDENBOSS CTBA Series Pluggable Terminal Block 5 mm Pitch CTBP9200/12
- Phoenix Contact MSTB 2.5/12-ST Series Pluggable Terminal Block 5 mm Pitch 1754643
- Phoenix Contact MSTBP 2.5/12-ST Series Pluggable Terminal Block 5 mm Pitch 1765878
- Phoenix Contact MSTBW 2.5/12-G Series Pluggable Terminal Block 5 mm Pitch 1736014
- Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block 5 mm Pitch 1944880












