- RS Stock No.:
- 563-661
- Brand:
- RS PRO
300 In AU stock for next working day delivery
2400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.78
(exc. GST)
$0.86
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $0.78 | $7.80 |
500 - 2490 | $0.762 | $7.62 |
2500 + | $0.626 | $6.26 |
*price indicative |
- RS Stock No.:
- 563-661
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Quick Acting (F) LBC - Glass Bodied , 5 x 20
Professional range of glass bodied fast blow fuses available in a variety of current ratings.Cooper Bussmann glass bodied fuses are ideal for protection of electrical circuits and consumer appliances.
Breaking capacity @ 250Vac:
35A or Fuse rating x10, whichever is the greater
35A or Fuse rating x10, whichever is the greater
Approvals
7777
Specifications
Attribute | Value |
---|---|
Current Rating | 600mA |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Related links
- Cutting Mats
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Eaton 600mA F Glass Cartridge Fuse, 6.3 x 32mm