WAGO Pluggable Terminal Block, 6-Contact, 10.16 mm Pitch, 1 Row, 832-1106

Subtotal (1 pack of 10 units)*

$337.44

(exc. GST)

$371.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$33.744$337.44

*price indicative

RS Stock No.:
240-8008
Distrelec Article No.:
304-33-199
Mfr. Part No.:
832-1106
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

10.16mm

Current

85A

Number of Rows

1

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Colour

Light Grey

Wire Connection Method

Push-in Cage Clamp

Voltage

600V

Standards/Approvals

RoHS

Width

62.26mm

Depth

49.8mm

Length

29.1mm

COO (Country of Origin):
DE
The WAGO 1-conductor female connector has 6-pole and push-in cage clamp connection. It is 100% protected against mis mating and has silver-plated contacts.

Intuitive and tool-free lever actuation

0° conductor entry direction

Coding option available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy