WAGO Pluggable Terminal Block, 2-Contact, 10.16 mm Pitch, 1 Row, 832-1102
- RS Stock No.:
- 240-8004
- Distrelec Article No.:
- 304-33-197
- Mfr. Part No.:
- 832-1102
- Brand:
- WAGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-8004
- Distrelec Article No.:
- 304-33-197
- Mfr. Part No.:
- 832-1102
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 10.16 mm | |
| Number of Rows | 1 | |
| Colour | Light Grey | |
| Current | 76 A | |
| Depth | 49.8 mm | |
| Distrelec Product Id | 304-33-197 | |
| Length | 29.1 mm | |
| Maximum Wire Size (AWG) | 4 AWG | |
| Maximum Wire Size (mm²) | 16 mm² | |
| Minimum Wire Size (AWG) | 18 AWG | |
| Minimum Wire Size (mm²) | 0.75 mm² | |
| Standards/Approvals | RoHS | |
| Voltage | 1 kV | |
| Width | 21.62 mm | |
| Wire Connection Method | Push-in Cage Clamp | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 10.16 mm | ||
Number of Rows 1 | ||
Colour Light Grey | ||
Current 76 A | ||
Depth 49.8 mm | ||
Distrelec Product Id 304-33-197 | ||
Length 29.1 mm | ||
Maximum Wire Size (AWG) 4 AWG | ||
Maximum Wire Size (mm²) 16 mm² | ||
Minimum Wire Size (AWG) 18 AWG | ||
Minimum Wire Size (mm²) 0.75 mm² | ||
Standards/Approvals RoHS | ||
Voltage 1 kV | ||
Width 21.62 mm | ||
Wire Connection Method Push-in Cage Clamp | ||
The WAGO 1-conductor female connector has 2-pole and push-in cage clamp connection. It is 100% protected against mis mating and has silver-plated contacts.
Intuitive and tool-free lever actuation
0° conductor entry direction
Coding option available
Related links
- WAGO Pluggable Terminal Block 10.16 mm Pitch 832-1103
- WAGO Pluggable Terminal Block 10.16 mm Pitch 832-1205
- WAGO Pluggable Terminal Block 10.16 mm Pitch 832-1106
- WAGO Pluggable Terminal Block 10.16 mm Pitch 832-1203
- WAGO Pluggable Terminal Block 10.16 mm Pitch 832-1206
- WAGO Pluggable Terminal Block 10.16 mm Pitch 832-1105
- WAGO Pluggable Terminal Block 10.16 mm Pitch 832-1204
- WAGO Pluggable Terminal Block 10.16 mm Pitch 832-1104
