WAGO Pluggable Terminal Block, 3-Contact, 10.16 mm Pitch, 1 Row, 832-1103
- RS Stock No.:
- 240-8005
- Mfr. Part No.:
- 832-1103
- Brand:
- WAGO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-8005
- Mfr. Part No.:
- 832-1103
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 85A | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Colour | Light Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 600V | |
| Depth | 49.8mm | |
| Width | 31.78mm | |
| Length | 29.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 85A | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Colour Light Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 600V | ||
Depth 49.8mm | ||
Width 31.78mm | ||
Length 29.1mm | ||
Standards/Approvals RoHS | ||
The WAGO 1-conductor female connector has 3-pole and push-in cage clamp connection. It is 100% protected against mis mating and has silver-plated contacts.
Intuitive and tool-free lever actuation
0° conductor entry direction
Coding option available
Related links
- WAGO Pluggable Terminal Block 10.16 mm Pitch 832-1203
- WAGO Pluggable Terminal Block 10.16 mm Pitch 832-1205
- WAGO Pluggable Terminal Block 10.16 mm Pitch 832-1102
- WAGO Pluggable Terminal Block 10.16 mm Pitch 832-1106
- WAGO Pluggable Terminal Block 10.16 mm Pitch 832-1206
- WAGO Pluggable Terminal Block 10.16 mm Pitch 832-1105
- WAGO Pluggable Terminal Block 10.16 mm Pitch 832-1204
- WAGO Pluggable Terminal Block 10.16 mm Pitch 832-1104
