WAGO Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 714-106
- RS Stock No.:
- 240-7902
- Mfr. Part No.:
- 714-106
- Brand:
- WAGO
Subtotal (1 pack of 100 units)*
$906.70
(exc. GST)
$997.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $9.067 | $906.70 |
*price indicative
- RS Stock No.:
- 240-7902
- Mfr. Part No.:
- 714-106
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Black | |
| Voltage | 160V | |
| Standards/Approvals | RoHS | |
| Width | 21.7mm | |
| Depth | 23mm | |
| Length | 7.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Black | ||
Voltage 160V | ||
Standards/Approvals RoHS | ||
Width 21.7mm | ||
Depth 23mm | ||
Length 7.8mm | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor female plug with 6 pole, terminate both solid and ferruled conductors via push-in termination. It is ultra-low profile of just 7.8 mm for conductor cross-section up to 1.5 mm².
Integrated push-buttons provide convenient, tool-free operation
With coding fingers and test points
Related links
- WAGO Pluggable Terminal Block 3.5 mm Pitch 2734-106
- WAGO 714 Series Pluggable Terminal Block 3.5 mm Pitch 714-136
- WAGO Pluggable Terminal Block 3.5 mm Pitch 714-103
- WAGO Pluggable Terminal Block 3.5 mm Pitch 714-108
- WAGO Pluggable Terminal Block 3.5 mm Pitch 714-102
- WAGO Pluggable Terminal Block 3.5 mm Pitch 714-105
- WAGO Pluggable Terminal Block 3.5 mm Pitch 714-104
- WAGO Pluggable Terminal Block 3.5 mm Pitch 714-110
