WAGO 714 Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 714-142

Subtotal (1 pack of 100 units)*

$992.70

(exc. GST)

$1,092.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$9.927$992.70

*price indicative

RS Stock No.:
240-7915
Mfr. Part No.:
714-142
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

3.5mm

Number of Rows

1

Current

10A

Housing Material

Polyamide

Connector Gender

Male

Colour

Black

Voltage

320V

Length

3.4mm

Width

43.4mm

Depth

6.9mm

Series

714

Standards/Approvals

UL, RoHS, CSA

COO (Country of Origin):
DE
The WAGO 12 pole straight THT male header housing is moulded of THR-compatible insulation material for lead-free Reflow soldering. Separated pin slots prevent damage and make the headers touch-proof when unplugged.

Coding option available

Tin-plated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy