WAGO Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 714-110

Subtotal (1 pack of 100 units)*

$2,398.80

(exc. GST)

$2,638.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$23.988$2,398.80

*price indicative

RS Stock No.:
240-7904
Mfr. Part No.:
714-110
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Black

Wire Connection Method

Push-in Cage Clamp

Voltage

160V

Width

35.7mm

Standards/Approvals

RoHS

Depth

23mm

Length

7.8mm

COO (Country of Origin):
DE
The WAGO 1-conductor female plug with 10 pole, terminate both solid and ferruled conductors via push-in termination. It is ultra-low profile of just 7.8 mm for conductor cross-section up to 1.5 mm².

Integrated push-buttons provide convenient, tool-free operation

With coding fingers and test points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy