WAGO 714 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 714-170

Subtotal (1 pack of 100 units)*

$836.00

(exc. GST)

$920.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$8.36$836.00

*price indicative

RS Stock No.:
240-7922
Mfr. Part No.:
714-170
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

10A

Housing Material

Polyamide

Connector Gender

Male

Colour

Black

Voltage

320V

Depth

9.7mm

Standards/Approvals

CSA, RoHS, UL

Width

36.4mm

Series

714

Length

3.4mm

COO (Country of Origin):
DE
The WAGO 10 pole angled THT male header housing is moulded of THR-compatible insulation material for lead-free Reflow soldering. Separated pin slots prevent damage and make the headers touch-proof when unplugged.

Coding option available

Tin-plated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy