Phoenix Contact PC 16 HC/-GL2 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1716857

Subtotal (1 pack of 25 units)*

$210.95

(exc. GST)

$232.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$8.438$210.95

*price indicative

RS Stock No.:
240-3381
Mfr. Part No.:
1716857
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

76A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

690V

Series

PC 16 HC/-GL2

Depth

27.6mm

Width

31.72mm

Length

32.9mm

Standards/Approvals

IEC 61984, IEC 60068-2-82/ JEDEC JESD 201

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact has PCB header with linear pin layout and wave soldering mounting. This header has 2 number of positions and nominal current is 76 A. The material used contact is Cu alloy and housing colour is green.

Intuitive locking mechanism prevents accidental disconnection

Easy PCB replacement thanks to plug-in modules

Increased touch protection in the pin connector pattern for maximum safety even when not plugged in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy