Phoenix Contact PCV 6/-G-THR Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1192625
- RS Stock No.:
- 240-3128
- Mfr. Part No.:
- 1192625
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,959.90
(exc. GST)
$2,155.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $39.198 | $1,959.90 |
*price indicative
- RS Stock No.:
- 240-3128
- Mfr. Part No.:
- 1192625
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 630V | |
| Length | 13mm | |
| Depth | 30.8mm | |
| Width | 23.26mm | |
| Standards/Approvals | VDE Zeichengenehmigung | |
| Series | PCV 6/-G-THR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Voltage 630V | ||
Length 13mm | ||
Depth 30.8mm | ||
Width 23.26mm | ||
Standards/Approvals VDE Zeichengenehmigung | ||
Series PCV 6/-G-THR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has PCB header with self-locking flange and wave soldering mounting. This header has 3 number of positions and nominal current is 41 A. The material used for contact is Cu alloy and housing colour is black.
Designed for integration into the SMT soldering process
Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
Easy PCB replacement thanks to plug-in modules
Related links
- Phoenix Contact PCV 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192629
- Phoenix Contact PCV 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192627
- Phoenix Contact PCV 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192623
- Phoenix Contact PCV 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192631
- Phoenix Contact PCV 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192609
- Phoenix Contact PC 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190487
- Phoenix Contact PCV 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192614
- Phoenix Contact PCV 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192613
