Phoenix Contact PCV 6/-GL-THR Series Pluggable Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 1192613

Subtotal (1 pack of 50 units)*

$2,195.00

(exc. GST)

$2,414.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$43.90$2,195.00

*price indicative

RS Stock No.:
240-3125
Mfr. Part No.:
1192613
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

7.62mm

Number of Rows

1

Current

41A

Housing Material

Liquid Crystal Polymer

Connector Gender

Male

Orientation

Straight

Colour

Black

Voltage

630V

Length

13mm

Depth

30.8mm

Standards/Approvals

IEC 61984, VDE

Width

46.12mm

Series

PCV 6/-GL-THR

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact has PCB header with self-locking flange and wave soldering mounting. This header has 5 number of positions and nominal current is 41 A. The material used for contact is Cu alloy and housing colour is black.

Designed for integration into the SMT soldering process

Increased touch protection in the pin connector pattern for maximum safety even when not plugged in

Easy PCB replacement thanks to plug-in modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy