Phoenix Contact Pluggable Terminal Block, 18-Contact, 5.08 mm Pitch, 1 Row, 1110624
- RS Stock No.:
- 240-3022
- Mfr. Part No.:
- 1110624
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,465.25
(exc. GST)
$1,611.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $29.305 | $1,465.25 |
*price indicative
- RS Stock No.:
- 240-3022
- Mfr. Part No.:
- 1110624
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 18 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 320V | |
| Depth | 20.98mm | |
| Width | 100.99mm | |
| Standards/Approvals | VDE, UL, cULus | |
| Length | 33.52mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 18 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 320V | ||
Depth 20.98mm | ||
Width 100.99mm | ||
Standards/Approvals VDE, UL, cULus | ||
Length 33.52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 18 numbers of position and nominal current of it is 16 A and the voltage is 320 V.
Quick and convenient testing using integrated test option
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Ambient temperature for operation is -40 °C to 105 °C
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110647
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110602
- Phoenix Contact ICV 2.5/18-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825857
- Phoenix Contact SMSTB 2.5/18-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769625
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V1-5.08-18 Series PCB Terminal Block 5.08 mm Pitch 1751620
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch 691353500018
- Phoenix Contact MSTBC 2.5/18-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809899
