Phoenix Contact Pluggable Terminal Block, 18-Contact, 5.08 mm Pitch, 1 Row, 1110602
- RS Stock No.:
- 240-3001
- Mfr. Part No.:
- 1110602
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-3001
- Mfr. Part No.:
- 1110602
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 18 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 320V | |
| Standards/Approvals | cULus Recognised, VDE, UL Recognised | |
| Depth | 15.39mm | |
| Length | 27.73mm | |
| Width | 93.15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 18 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 320V | ||
Standards/Approvals cULus Recognised, VDE, UL Recognised | ||
Depth 15.39mm | ||
Length 27.73mm | ||
Width 93.15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 18 numbers of position and nominal current of it is 16 A and the voltage is 320 V.
Quick and convenient testing using integrated test option
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Ambient temperature for operation is -40 °C to 105 °C
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110624
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110647
- Phoenix Contact ICV 2.5/18-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825857
- Phoenix Contact SMSTB 2.5/18-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769625
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V1-5.08-18 Series PCB Terminal Block 5.08 mm Pitch 1751620
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch 691353500018
- Phoenix Contact MSTBC 2.5/18-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809899
