Wurth Elektronik 353 Series Pluggable Terminal Block, 18-Contact, 5.08 mm Pitch, 1 Row, 691353500018
- RS Stock No.:
- 191-6208
- Mfr. Part No.:
- 691353500018
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-6208
- Mfr. Part No.:
- 691353500018
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 18 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.129mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Series | 353 | |
| Length | 91.44mm | |
| Standards/Approvals | RoHS | |
| Depth | 24.1mm | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 18 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.129mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Series 353 | ||
Length 91.44mm | ||
Standards/Approvals RoHS | ||
Depth 24.1mm | ||
Width 15mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
