Phoenix Contact Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1110615
- RS Stock No.:
- 240-3014
- Mfr. Part No.:
- 1110615
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$754.95
(exc. GST)
$830.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $15.099 | $754.95 |
*price indicative
- RS Stock No.:
- 240-3014
- Mfr. Part No.:
- 1110615
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 320V | |
| Depth | 20.98mm | |
| Length | 33.52mm | |
| Width | 60.35mm | |
| Standards/Approvals | VDE, UL Recognised, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 320V | ||
Depth 20.98mm | ||
Length 33.52mm | ||
Width 60.35mm | ||
Standards/Approvals VDE, UL Recognised, cULus Recognised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 10 numbers of position and nominal current of it is 16 A and the voltage is 320 V.
Quick and convenient testing using integrated test option
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Ambient temperature for operation is -40 °C to 105 °C
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110592
- Phoenix Contact ICV 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1786022
- Phoenix Contact TMSTBP 2.5/10-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853188
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1146530000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943890000
- RS PRO Pluggable Terminal Block 5.08 mm Pitch, 1 Row
