Phoenix Contact Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1110613
- RS Stock No.:
- 240-3011
- Mfr. Part No.:
- 1110613
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$622.30
(exc. GST)
$684.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $12.446 | $622.30 |
*price indicative
- RS Stock No.:
- 240-3011
- Mfr. Part No.:
- 1110613
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 320V | |
| Length | 33.52mm | |
| Width | 50.19mm | |
| Standards/Approvals | cULus Recognised, UL Recognised, VDE | |
| Depth | 20.98mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 320V | ||
Length 33.52mm | ||
Width 50.19mm | ||
Standards/Approvals cULus Recognised, UL Recognised, VDE | ||
Depth 20.98mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 8 numbers of position and nominal current of it is 16 A and the voltage is 320 V.
Quick and convenient testing using integrated test option
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Ambient temperature for operation is -40 °C to 105 °C
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110635
- Phoenix Contact MVSTBW 2.5/8-STEH-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1851863
- Phoenix Contact QC 1/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1883310
- Phoenix Contact TMSTBP 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853078
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013490000
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013750000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
